| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 160 |
| Dual Common Cathode | |
| 200 | |
| 30 | |
| 260 | |
| 0.88@15A | |
| 200 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 8.99(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPD |
| 3 |
This V30D202C-M3/I rectifier from Vishay can convert alternating currents to direct currents.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

