VicorV24C12H100BLDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 8.33A 100W Medical 7-Pin Quarter-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 8.33 | |
| 100 | |
| 3000Vrms | |
| DC/DC | |
| 4(Max) | |
| No | |
| 0.2% | |
| 0.2% | |
| 88.4(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 71.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 7 |
| Supplier Package | Quarter-Brick |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

