TE ConnectivityV23105A5505A201Signal Relays
Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| V23105A5505A201 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 24 | |
| 22.86 | |
| 1.05K | |
| <100 | |
| 16.8VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 3 | |
| 6 | |
| 4 | |
| 100000 | |
| 15000000 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| IP67 | |
| Wash Tight | |
| -40 | |
| 85 | |
| DIP | |
| 6 | |
| 20.2 | |
| 10 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

