| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 100 | |
| 1 | |
| 25 | |
| 0.77 | |
| 50 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Micro SMP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

