OmronV15G21C26KSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 15@250VAC 8VDC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 2.45 |
The V-15G2-1C26-K snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15 A @ 250VAC 8VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-15G2-1C26-K snap action switch has a quick connect termination style. This product is 48.4 mm long, 24.2 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

