Murata Power SolutionsUVQ-48/2.5-D48PB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 48V 2.5A 120W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 48 | |
| 2.5 | |
| 120 | |
| 2250VDC | |
| DC/DC | |
| 4(Max) | |
| 580 | |
| Yes | |
| 0.2% | |
| 0.175% | |
| 92.3(Typ) | |
| Positive | |
| -40 | |
| 110 | |
| 28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 mm |
| Package Length | 58.4 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

