NichiconUVP1J220MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.095A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.095 | |
| 41.58@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic UVP1J220MPD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 22uF. Its leakage current is 41.58@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The UVP1J220MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

