| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 11.67 |
| Coil Resistance (Ohm) | 1.028K |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 220 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 2 |
| Release Time (ms) | 1 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 50000000 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Alloy/Gold Overlay |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Product Weight (g) | 1 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 9 |