Arrow Electronic Components Online
USEQGCQAEXH100|KEMET|simage
USEQGCQAEXH100|KEMET|limage
Air Quality Sensors

USEQGCQAEXH100

Air Quality Sensor Gas Sensor 3.3V 8-Pin TO-39 Bulk

KEMET Corporation
Datasheets 

Overview

KEMET’s lineup of environmental sensors detect the condition of the environment and can be used to alert safety monitoring systems of changes in conditions. These sensors are based on the pyroelectric effect that make them lower in power consumption than traditional silicon-based sensors. Similar to how the piezoelectric effect converts mechanical energy to electrical energy when a crystalline lattice is disturbed, the pyroelectric is a crystalline lattice that converts blackbody thermal energy to electrical energy. These sensors are available in both digital and analog interfaces and address various requirements of detecting or monitoring applications.

Applications

Typical applications include the sensing of a number of gases as well as food, motion, and flames.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9031.80.80.85
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Gas Sensor
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Diameter
    9.15
  • Mounting
    Through Hole
  • Package Height
    6.05
  • PCB changed
    8
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources