NichiconURS1E102MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 15mm) Radial 5mm 0.83A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.83 | |
| 750@1Min|250@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 15 | |
| 2.96 | |
| 0.6 |
The pure aluminum anode on the electrolytic URS1E102MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 750@1Min|250@2Min μA. The URS1E102MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 15 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

