Arrow Electronic Components Online
UR050-001-DNB|EATON|simage
UR050-001-DNB|EATON|limage
Cable Assembly USB

UR050-001-DNB

Cable Assembly USB 0.3m USB Type A to Micro USB Type B 5 to 5 POS M-M 28AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    28
  • Connector Type A
    USB Type A
  • Connector Type B
    Micro USB Type B
  • Gender
    M-M
  • Number of Contacts
    5 to 5
  • Connector Orientation
    Straight to Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources