NichiconUPM1C471MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 0.615A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.09@20°C@100kHz|0.18@-10°C@100kHz | |
| 0.615 | |
| 225.6@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic UPM1C471MPD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 225.6@1Min μA. The UPM1C471MPD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. Its capacitance value is 470uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

