NichiconUPJ2A330MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 0.169A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.38@20°C@100kHz|1@-10°C@100kHz | |
| 0.169 | |
| 99@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 15 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
