Arrow Electronic Components Online
UD110000B01|LANTRNIX|simage
UD110000B01|LANTRNIX|limage
Serial Servers

UD110000B-01

Serial to Ethernet Server 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps
  • Number of Serial Ports
    1
  • Serial Data Rate
    230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Operating Systems
    Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP
  • IP Rating
    IP30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources