NichiconUCX1A221MCS1GSCapacitor Aluminum Electrolytic
220uF Capacitor Aluminum Automotive AEC-Q200
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 220uF | |
| 20% | |
| 10VDC | |
| 200 | |
| 0.27 | |
| 22 | |
| 8 | |
| 10 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

