| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | TVS |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 10 |
| Maximum Clamping Voltage (V) | 25 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | SGP |
| Pin Count | 2 |