| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 10.8 | |
| 17 | |
| 0.15 | |
| 9.7 | |
| 10.2 | |
| 250 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Are you looking to save on your system's operating costs? The Texas Instruments power factor correction preregulator UCC3819AD power factor improvement can do just that. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10.8 V and a maximum of 17 V. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a start-up supply current of 0.15 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

