| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 1.22 to 8.5 | |
| 3 | |
| 2.8 | |
| 9 | |
| 0.6@3A|0.45@1500mA|0.15@10mA | |
| 3mV | |
| 5mV | |
| 0.65 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO UCC283TDKTTT-ADJ linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.4@3A|0.2@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 2.8 V with a maximum of 9 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 8.5 V, this is power management at its best. By operating at a load regulation of 5mV and line regulation of 3mV you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.6@3A|0.45@1500mA|0.15@10mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

