| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| 4 | |
| 550 | |
| 100 | |
| 9.6 | |
| 7 to 17 | |
| 7 | |
| 12 | |
| 17 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

