| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side|Isolated Gate Driver | |
| 1 | |
| Dependent | |
| IGBT|MOSFET|SiCFET | |
| 1 | |
| 28 | |
| 25 | |
| 70(Typ) | |
| 50 | |
| 2(Typ) | |
| 750 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| 25 | |
| 25 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 7.6(Max) mm |
| Package Length | 4.78(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

