onsemiUC3844BNGPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 1250 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Look no further than the ON Semiconductor UC3844BNG current controller, perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
