| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Quad | |
| 50 | |
| 1 | |
| 1.2 | |
| 100@40V | |
| 1000@Ta=70C | |
| 20(Typ) | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode UC1611J rectifier from Texas Instruments. Its maximum power dissipation is 1000@Ta=70C mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its maximum continuous forward current is 1 A. It is made in a quad configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

