NichiconUBC1E471MNS1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.7A 1000h 150°C T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.7 | |
| 352.5@1Min | |
| 1000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.64 |
The pure aluminum anode on the electrolytic UBC1E471MNS1MS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. Its capacitance value is 470uF. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

