Top Searched
Lighting Drivers and Controller ICs
UBA2014T/N1,518
Lighting Controller IC 5.5V 16-Pin SO T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Lighting Controller IC
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
7
Typical Operating Supply Voltage (V)
5.5
Typical Supply Current (mA)
330
Maximum Output Current (mA)
415
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
4(Max) mm
Package Length
10(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing

