Texas InstrumentsUA78L05AIDRLinear Regulators

LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R

If you need to maintain a steady voltage on your circuit, then this standard UA78L05AIDR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 7 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1,914 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1914
      Country Of origin:
      Mexico
         
      • Price: $0.1911
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,914 parts
      • Price: $0.1911

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.