Cable Assembly USB
U326-006-BK
Cable Assembly USB 1.8m USB 3.0 Type A to Micro USB 3.0 Type B M-M
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Length (m)
1.8
Connector Type A
USB 3.0 Type A
Connector Type B
Micro USB 3.0 Type B
Gender
M-M
Connector Orientation
Straight to Straight
Jacket Color
Black

