Arrow Electronic Components Online
U326-003-BK|EATON|simage
U326-003-BK|EATON|limage
Cable Assembly USB

U326-003-BK

Cable Assembly USB 0.9m USB 3.0 Type A to Micro USB 3.0 Type B M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.9
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    Micro USB 3.0 Type B
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources