Arrow Electronic Components Online
U040-06N-MIC-F|EATON|simage
U040-06N-MIC-F|EATON|limage
Cable Assembly USB

U040-06N-MIC-F

Cable Assembly 0.2m USB 2.0 Type C to Micro USB 2.0 Type B F-M 30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.2
  • Wire Size (AWG)
    30
  • Connector Type A
    USB 2.0 Type C
  • Connector Type B
    Micro USB 2.0 Type B
  • Gender
    F-M
  • Connector Orientation
    Straight to Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources