| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 2% | |
| 500 | |
| 2.5 | |
| 0.1 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/K | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator TZMB43-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 2.5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 43 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

