| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 50 | |
| 29(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| -0.075%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZM5225B-GS08 zener diode from Vishay. Its maximum leakage current is 50 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

