SamtecTW-10-03-L-D-258-SM-A-TRConnector Headers and PCB Receptacles
Conn Board Stacker HDR 20 POS 2mm Solder ST Top Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 6.86 | |
| 11.86 | |
| Surface Mount |
Think of Samtec's board stacker TW-10-03-L-D-258-SM-A-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. TW-10-03-L-D-258-SM-A-TR is housed in black liquid crystal polymer. This product is 20 mm long, 11.86 mm tall and 6.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

