AmphenolTVS07RK-13-8PConnector Circular
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 13-8 | |
| No | |
| Gold | |
| Stainless Steel | |
| 54.158 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
This input/output mil-dtl-38999 circular TVS07RK-13-8P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 13-8. This RCP connector has 8 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

