AmphenolTVPS00RF-17-6PCConnector Circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 26.535 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Connect your circular inputs with this mil-dtl-38999 circular TVPS00RF-17-6PC connector from Amphenol. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a straight body orientation. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

