| Supplier Unconfirmed | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| USB 2.0 High Speed Signal Conditioner | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 480 | |
| 0.1 | |
| USB 2.0 | |
| I2C | |
| 2.3 | |
| 6.5 | |
| 5 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.65(Max) |
| Package Length | 1.65(Max) |
| PCB changed | 12 |
| Supplier Package | X2QFN |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

