SamtecTSW-107-14-F-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 10.67 | |
| Contact Plating Thickness | (Flash/1.27)um |
| 2.79 | |
| Through Hole |
Think of Samtec's unshrouded TSW-107-14-F-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-107-14-F-D is housed in black polyester. This product is 17.78 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

