Arrow Electronic Components Online
TS4A1S00A|APEM|simage
TS4A1S00A|APEM|limage
Top Searched
Joysticks

TS4A1S00A

Joysticks 2Direction 11mA 5.01VDC 1000000Cycles Wire Lead

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Directions
    2
  • Number of Poles
    1
  • Maximum Current Rating (mA)
    11
  • Maximum DC Voltage Rating (VDC)
    5.01
  • Mechanical Life (Cycles)
    1000000
  • Termination Style
    Wire Lead
  • IP Rating
    IP67/IP69K
  • Seal
    O-Ring
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    29.7
  • Product Depth (mm)
    29.7

Documentation and Resources

Datasheets
Design resources