STMicroelectronicsTS4984IQTAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 1W Class-AB 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1.5 | |
| 0.2%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 2.2 | |
| 3|5 | |
| 5.5 | |
| 12@5V | |
| Single | |
| 1x2@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
The best way to improve your sound is by using this TS4984IQT class D amplifier from STMicroelectronics. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 64 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

