Arrow Electronic Components Online
TS3R2U00A|APEM|simage
TS3R2U00A|APEM|limage
Joysticks

TS3R2U00A

Joysticks Active 2Direction 11mA >1000000Cycles Wire Lead

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Active
  • Number of Directions
    2
  • Number of Poles
    1
  • Maximum Current Rating (mA)
    11
  • Mechanical Life (Cycles)
    >1000000
  • Termination Style
    Wire Lead
  • IP Rating
    IP67/IP69K
  • Seal
    O-Ring
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    29.7
  • Product Depth (mm)
    29.7

Documentation and Resources

Datasheets
Design resources