Same Sky (formerly CUI Devices)TS18-5-15-SL-160-SMT-TRSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 80000Cycles 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 80000 | |
| 1.6 | |
| Yellow | |
| 0.25 | |
| 2 | |
| 6.3 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.6 | |
| 3.7 | |
| Liquid Crystal Polymer | |
| Straight | |
| -30 | |
| 80 | |
| Tape and Reel | |
| 5.2 | |
| 5.2 | |
| 1.25 | |
| 5.2 | |
| 6.4 | |
| 1.5 | |
| Silver | |
| Stainless Steel | |
| N/A/Liquid Crystal Polymer |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

