Texas InstrumentsTPS7A7300RGWTLinear Regulators

LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R

This LDO TPS7A7300RGWT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.425 V and not exceeding a voltage of 6.5 V. With an adjustable output that has a voltage of 0.9 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.1%/A(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.24@3A|0.7@3A V.

Total In Stock: 254 parts

Regional Inventory: 4

    Total$2.42Price for 1

    4 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Philippines
         
      • Price: $2.415
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 4 parts
      • Price: $2.415
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $2.415

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.