| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 1.25 to 6.2 | |
| 2.7VDC to 6.5VDC | |
| TPS73401 |
Make your circuit green by using this TPS73401DRVEVM-527 power management development kit from Texas Instruments.
Dev Kit Description
The TPS73401DRVEVM-527 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS73401 LDO in the 2mm x 2mm SON-6 package. The TPS73401 is a 250mA,micropower, linear regulator
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

