| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 1.7 | |
| 5.5 | |
| 0.1@150mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 207.2°C/W | |
| 124.2°C/W | |
| Current Limit|Shutdown | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS73118DBVR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 560 mW. Its typical dropout voltage at current is 0.03@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 1.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 560 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.1@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

