Texas InstrumentsTPS62736RGYRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2V to 5.5V Step Down Single-Out 2V to 5.5V 0.2A 14-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS62736RGYR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. This converter is 90 % efficient. At a load regulation of 0.01%mV(Typ) and line regulation of 0.01%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 2000(Typ) kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

8,476 parts: Ships in 2 days

    Total$1.45Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $1.4534
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,476 parts
      • Price: $1.4534
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 6,000 parts
      • Price: $1.327

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.