| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1200 | |
| Yes | |
| 1 | |
| 1.5 | |
| 0.8 | |
| 2.7 | |
| 10 | |
| 2.7 to 10 | |
| 12 | |
| 5.2mV/V(Typ) | |
| 0.0045%/mA(Typ) | |
| 93(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS62052DGS DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.0045%/mA(Typ) and line regulation of 5.2mV/V(Typ). This converter is 93(typ) % efficient. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

