| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 800 |
| Switching Regulator | Yes |
| Number of Outputs | 2 |
| Output Voltage (V) | 1.5 to 5.5|0.9 to 3.6 |
| Maximum Output Current (A) | 1.2|0.27(Typ) |
| Maximum Output Power (W) | 0.6(Min) |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 3.3 |
| Operating Supply Voltage Range (V) | 0.8 to 3.3 |
| Typical Switch Current (A) | 1.5 |
| Typical Quiescent Current (uA) | 27 |
| Line Regulation | 0.6% |
| Load Regulation | 0.6% |
| Efficiency (%) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |