| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 0.01 | |
| 4.5 | |
| 23 | |
| 600 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54239EDDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. Use this part at voltages between 4.5 V and 23 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

