Texas InstrumentsTPS54228DDARDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP T/R

Adjust the voltage level of your devices with this step down TPS54228DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 25mV. You can operate this at a switching frequency of 700(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 2,542 parts

Regional Inventory: 2,500

    Total$1,128.00Price for 2500

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      42
      Country Of origin:
      China
         
      • Price: $0.7011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 42 parts
      • Price: $0.7011

    2,500 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.4512

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.