| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| USB Power Switch | |
| 2000 | |
| 2.7VDC to 5.5VDC | |
| TPS2024 |
Make your circuit green by using this TPS2024EVM-290 power management development kit from Texas Instruments. Its output produces a current of 2000 mA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
