| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 2.2 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 1 | |
| 0 | |
| -0.3 to 6.3 | |
| 0.075 | |
| 2.7 to 5.5 | |
| 725 | |
| 37 | |
| 2.5(Max) | |
| -40 | |
| 125 | |
| 20000(Max) | |
| 40000(Max) | |
| 8600 | |
| 3400 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2023DR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. Its current limit is 2.2 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

