| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.6 | |
| 15(Typ) | |
| 2.5@8/20us | |
| 0.01 | |
| 27@8/20us | |
| 0.2 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) |
| Package Width | 0.35(Max) |
| Package Length | 0.65(Max) |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | X2SON |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

